760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Micro Commercial Components Corporate Video

SMAJP4KE550A-TP

DigiKey Part Number
SMAJP4KE550A-TPMSTR-ND - Tape & Reel (TR)
SMAJP4KE550A-TPMSCT-ND - Cut Tape (CT)
SMAJP4KE550A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJP4KE550A-TP
Description
TVS DIODE 495VWM 760VC DO214AC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
500mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,64900 Kč136,49 Kč
1008,89480 Kč889,48 Kč
5006,84492 Kč3 422,46 Kč
1 0006,18454 Kč6 184,54 Kč
2 0005,62862 Kč11 257,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,94108 Kč24 705,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč