


SMAJ4750A-TP | |
---|---|
DigiKey Part Number | SMAJ4750A-TPTR-ND - Tape & Reel (TR) SMAJ4750A-TPCT-ND - Cut Tape (CT) SMAJ4750A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4750A-TP |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 3,70800 Kč | 37,08 Kč |
100 | 1,58310 Kč | 158,31 Kč |
500 | 1,54142 Kč | 770,71 Kč |
1 000 | 1,43727 Kč | 1 437,27 Kč |
2 000 | 1,42686 Kč | 2 853,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 1,38483 Kč | 10 386,23 Kč |
15 000 | 1,36770 Kč | 20 515,50 Kč |
22 500 | 1,19978 Kč | 26 995,05 Kč |
37 500 | 1,12957 Kč | 42 358,88 Kč |
52 500 | 1,08799 Kč | 57 119,47 Kč |
75 000 | 1,04757 Kč | 78 567,75 Kč |
187 500 | 0,98943 Kč | 185 518,12 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |