


MBRS2H100T3G | |
|---|---|
DigiKey Part Number | MBRS2H100T3GOSTR-ND - Tape & Reel (TR) MBRS2H100T3GOSCT-ND - Cut Tape (CT) MBRS2H100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS2H100T3G |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS2H100T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 8 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2100Q-13-F | Diodes Incorporated | 6 | 31-B2100Q-13-FCT-ND | 16,68000 Kč | Similar |
| PMEG10020AELPX | Nexperia USA Inc. | 3 000 | 1727-2395-1-ND | 11,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,40900 Kč | 124,09 Kč |
| 100 | 8,05440 Kč | 805,44 Kč |
| 500 | 6,17614 Kč | 3 088,07 Kč |
| 1 000 | 5,57071 Kč | 5 570,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,55092 Kč | 11 377,30 Kč |
| 5 000 | 4,17548 Kč | 20 877,40 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |


