Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMA6J64AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J64AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J64AHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,80866 Kč | 19 043,30 Kč |
| 10 000 | 3,51453 Kč | 35 145,30 Kč |
| 15 000 | 3,36466 Kč | 50 469,90 Kč |
| 25 000 | 3,19632 Kč | 79 908,00 Kč |
| 35 000 | 3,15750 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 3,80866 Kč |
|---|---|
| Unit Price with VAT: | 4,60848 Kč |




