SMA6J64AQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,91917 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,82049 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,12129 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,80866 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,33445 Kč
Datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMA6J64AQ-13

DigiKey Part Number
31-SMA6J64AQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J64AQ-13
Description
TVS DIODE 64VWM 103VC SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,34914 Kč11 745,70 Kč
10 0002,15059 Kč21 505,90 Kč
15 0002,04943 Kč30 741,45 Kč
25 0001,93572 Kč48 393,00 Kč
35 0001,86839 Kč65 393,65 Kč
50 0001,82872 Kč91 436,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,34914 Kč
Unit Price with VAT:2,84246 Kč