SMA6J6.5AFLQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 1,11033 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 9 337
Unit Price: 14,31000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,45485 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,34834 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 75
Unit Price: 11,37000 Kč
Datasheet
11.2V Clamp 53.57A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J6.5AFLQ-TP

DigiKey Part Number
353-SMA6J6.5AFLQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J6.5AFLQ-TP
Description
TVS DIODE 6.5VWM 11.2V DO221AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.57A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,51453 Kč35 145,30 Kč
20 0003,26720 Kč65 344,00 Kč
30 0003,15750 Kč94 725,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,51453 Kč
Unit Price with VAT:4,25258 Kč