SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
Micro Commercial Components Corporate Video

SM5818PL-TP

DigiKey Part Number
353-SM5818PL-TPTR-ND - Tape & Reel (TR)
353-SM5818PL-TPCT-ND - Cut Tape (CT)
353-SM5818PL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5818PL-TP
Description
DIODE SCHOTTKY 30V 1A SOD123FL
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 187
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,87300 Kč38,73 Kč
1002,67550 Kč267,55 Kč
5002,18456 Kč1 092,28 Kč
1 0001,97954 Kč1 979,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,33945 Kč3 348,62 Kč
5 0001,13670 Kč5 683,50 Kč
7 5001,10785 Kč8 308,88 Kč
12 5001,10393 Kč13 799,13 Kč
17 5001,10009 Kč19 251,58 Kč
25 0001,09146 Kč27 286,50 Kč
62 5001,05250 Kč65 781,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč