


SL510AFL-TP | |
|---|---|
DigiKey Part Number | SL510AFL-TPMSTR-ND - Tape & Reel (TR) SL510AFL-TPMSCT-ND - Cut Tape (CT) SL510AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL510AFL-TP |
Description | DIODE SCHOTTKY 100V 5A DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 5,04990 Kč | 504,99 Kč |
| 500 | 3,81636 Kč | 1 908,18 Kč |
| 1 000 | 3,25096 Kč | 3 250,96 Kč |
| 2 000 | 3,04341 Kč | 6 086,82 Kč |
| 5 000 | 2,71924 Kč | 13 596,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,44496 Kč | 24 449,60 Kč |
| 20 000 | 2,30548 Kč | 46 109,60 Kč |
| 30 000 | 2,20920 Kč | 66 276,00 Kč |
| 50 000 | 2,10500 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |




