



SL14PL-TP | |
|---|---|
DigiKey Part Number | SL14PL-TPMSTR-ND - Tape & Reel (TR) SL14PL-TPMSCT-ND - Cut Tape (CT) SL14PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL14PL-TP |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SL14PL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,75230 Kč | 375,23 Kč |
| 500 | 2,80744 Kč | 1 403,72 Kč |
| 1 000 | 2,50191 Kč | 2 501,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,17052 Kč | 5 426,30 Kč |
| 5 000 | 1,82683 Kč | 9 134,15 Kč |
| 7 500 | 1,72690 Kč | 12 951,75 Kč |
| 12 500 | 1,67351 Kč | 20 918,88 Kč |
| 17 500 | 1,60578 Kč | 28 101,15 Kč |
| 25 000 | 1,58280 Kč | 39 570,00 Kč |
| 62 500 | 1,41736 Kč | 88 585,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






