Diode 150 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK5150LHE3-TP

DigiKey Part Number
353-SK5150LHE3-TPTR-ND - Tape & Reel (TR)
353-SK5150LHE3-TPCT-ND - Cut Tape (CT)
353-SK5150LHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK5150LHE3-TP
Description
DIODE SCHOTTKY 150V 5A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1010,94600 Kč109,46 Kč
1007,08120 Kč708,12 Kč
5005,41784 Kč2 708,92 Kč
1 0004,88150 Kč4 881,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,19983 Kč12 599,49 Kč
6 0003,85647 Kč23 138,82 Kč
9 0003,68150 Kč33 133,50 Kč
15 0003,48491 Kč52 273,65 Kč
21 0003,36850 Kč70 738,50 Kč
30 0003,28906 Kč98 671,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč