Diode 1000 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1.5A Surface Mount SMA
DO-214AC

S2MA-13-F

DigiKey Part Number
S2MA-FDITR-ND - Tape & Reel (TR)
S2MA-FDICT-ND - Cut Tape (CT)
S2MA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2MA-13-F
Description
DIODE STANDARD 1000V 1.5A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S2MA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 592
Factory Stock: 1 150 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,76800 Kč37,68 Kč
1003,12170 Kč312,17 Kč
5002,32056 Kč1 160,28 Kč
1 0002,04669 Kč2 046,69 Kč
2 0001,84367 Kč3 687,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,87556 Kč9 377,80 Kč
10 0001,79978 Kč17 997,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč