Diode 100 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount DO-214AC (SMA)
TO-214AC SMA

SK510AHE3-LTP

DigiKey Part Number
353-SK510AHE3-LTPTR-ND - Tape & Reel (TR)
353-SK510AHE3-LTPCT-ND - Cut Tape (CT)
353-SK510AHE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK510AHE3-LTP
Description
DIODE SCHOTTKY 100V 5A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,60100 Kč76,01 Kč
1004,84630 Kč484,63 Kč
5003,65786 Kč1 828,93 Kč
1 0003,27401 Kč3 274,01 Kč
2 0002,95054 Kč5 901,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,60018 Kč13 000,90 Kč
10 0002,38350 Kč23 835,00 Kč
15 0002,27309 Kč34 096,35 Kč
25 0002,14904 Kč53 726,00 Kč
35 0002,07556 Kč72 644,60 Kč
50 0002,00416 Kč100 208,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč