


SK38-TP | |
|---|---|
DigiKey Part Number | SK38-TPMSTR-ND - Tape & Reel (TR) SK38-TPMSCT-ND - Cut Tape (CT) SK38-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK38-TP |
Description | DIODE SCHOTTKY 80V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 500 | 4,89590 Kč | 2 447,95 Kč |
| 1 000 | 4,39782 Kč | 4 397,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05395 Kč | 9 161,85 Kč |
| 6 000 | 3,02371 Kč | 18 142,26 Kč |
| 9 000 | 2,90412 Kč | 26 137,08 Kč |
| 15 000 | 2,77067 Kč | 41 560,05 Kč |
| 30 000 | 2,67332 Kč | 80 199,60 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




