


SK3200A-LTP | |
|---|---|
DigiKey Part Number | 353-SK3200A-LTPTR-ND - Tape & Reel (TR) 353-SK3200A-LTPCT-ND - Cut Tape (CT) 353-SK3200A-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3200A-LTP |
Description | DIODE SCHOTTKY 200V 3A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,03740 Kč | 503,74 Kč |
| 500 | 3,80694 Kč | 1 903,47 Kč |
| 1 000 | 3,30928 Kč | 3 309,28 Kč |
| 2 000 | 3,07505 Kč | 6 150,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69341 Kč | 13 467,05 Kč |
| 10 000 | 2,41477 Kč | 24 147,70 Kč |
| 15 000 | 2,37410 Kč | 35 611,50 Kč |
| 25 000 | 2,32458 Kč | 58 114,50 Kč |
| 35 000 | 2,16973 Kč | 75 940,55 Kč |
| 50 000 | 2,09980 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


