



SK3150A-LTP | |
|---|---|
DigiKey Part Number | SK3150A-LTPMSTR-ND - Tape & Reel (TR) SK3150A-LTPMSCT-ND - Cut Tape (CT) SK3150A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3150A-LTP |
Description | DIODE SCHOTTKY 150V 3A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 100 | 5,04990 Kč | 504,99 Kč |
| 500 | 3,81636 Kč | 1 908,18 Kč |
| 1 000 | 3,41810 Kč | 3 418,10 Kč |
| 2 000 | 3,08267 Kč | 6 165,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,71924 Kč | 13 596,20 Kč |
| 10 000 | 2,49449 Kč | 24 944,90 Kč |
| 15 000 | 2,37998 Kč | 35 699,70 Kč |
| 25 000 | 2,25129 Kč | 56 282,25 Kč |
| 35 000 | 2,17510 Kč | 76 128,50 Kč |
| 50 000 | 2,10500 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |




