


GSEC12B006 | |
|---|---|
DigiKey Part Number | 4786-GSEC12B006TR-ND - Tape & Reel (TR) 4786-GSEC12B006CT-ND - Cut Tape (CT) 4786-GSEC12B006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEC12B006 |
Description | TVS DIODE 12VWM 20VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 550W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -45°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,94600 Kč | 294,60 Kč |
| 500 | 2,18758 Kč | 1 093,79 Kč |
| 1 000 | 1,94190 Kč | 1 941,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62902 Kč | 4 887,06 Kč |
| 6 000 | 1,47112 Kč | 8 826,72 Kč |
| 9 000 | 1,39060 Kč | 12 515,40 Kč |
| 15 000 | 1,30010 Kč | 19 501,50 Kč |
| 21 000 | 1,24646 Kč | 26 175,66 Kč |
| 30 000 | 1,19433 Kč | 35 829,90 Kč |
| 75 000 | 1,07990 Kč | 80 992,50 Kč |
| 150 000 | 1,02365 Kč | 153 547,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


