Diode 650 V 8A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SICF0860P-BP

DigiKey Part Number
353-SICF0860P-BP-ND
Manufacturer
Manufacturer Product Number
SICF0860P-BP
Description
DIODE SIL CARB 650V 8A ITO220AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 8 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
36 µA @ 650 V
Capacitance @ Vr, F
30pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 930
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1122,72000 Kč122,72 Kč
1082,09500 Kč820,95 Kč
10059,05160 Kč5 905,16 Kč
50049,22838 Kč24 614,19 Kč
1 00047,36250 Kč47 362,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,72000 Kč
Unit Price with VAT:148,49120 Kč