Diode 650 V 10A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3D10065I

DigiKey Part Number
5318-ADC3D10065I-ND
Manufacturer
Manufacturer Product Number
ADC3D10065I
Description
DIODE SIL CARB 650V 10A TO220F
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
2 µA @ 650 V
Capacitance @ Vr, F
6.3pF @ 200V, 100kHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220F
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 263,00 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1142,72000 Kč142,72 Kč
50113,91420 Kč5 695,71 Kč
100101,92200 Kč10 192,20 Kč
50089,93192 Kč44 965,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,72000 Kč
Unit Price with VAT:172,69120 Kč