Parametric Equivalent

SICB10120XG4J-TP | |
|---|---|
DigiKey Part Number | 353-SICB10120XG4J-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SICB10120XG4J-TP |
Description | SIC SCHOTTKY DIODE,D2-PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 32A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 32A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 774pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,06051 Kč | 32 048,41 Kč |
| 1 600 | 39,04526 Kč | 62 472,42 Kč |
| 2 400 | 38,53684 Kč | 92 488,42 Kč |
| 4 000 | 37,97357 Kč | 151 894,28 Kč |
| Unit Price without VAT: | 40,06051 Kč |
|---|---|
| Unit Price with VAT: | 48,47322 Kč |



