
SICB10120G4J-TP | |
|---|---|
DigiKey Part Number | 353-SICB10120G4J-TPTR-ND - Tape & Reel (TR) 353-SICB10120G4J-TPCT-ND - Cut Tape (CT) 353-SICB10120G4J-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICB10120G4J-TP |
Description | SIC SCHOTTKY DIODE,D2-PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 32A Surface Mount D2PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 32A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 774pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 44,47400 Kč | 444,74 Kč |
| 100 | 30,88180 Kč | 3 088,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,77289 Kč | 19 018,31 Kč |
| 1 600 | 22,11391 Kč | 35 382,26 Kč |
| 2 400 | 21,49670 Kč | 51 592,08 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

