



SI3415A-TP | |
|---|---|
DigiKey Part Number | SI3415A-TPMSTR-ND - Tape & Reel (TR) SI3415A-TPMSCT-ND - Cut Tape (CT) SI3415A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3415A-TP |
Description | MOSFET P-CH 20V 4A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Tj) 1.4W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 100 | 4,56280 Kč | 456,28 Kč |
| 500 | 3,43756 Kč | 1 718,78 Kč |
| 1 000 | 3,07409 Kč | 3 074,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61171 Kč | 7 835,13 Kč |
| 6 000 | 2,37865 Kč | 14 271,90 Kč |
| 9 000 | 2,00986 Kč | 18 088,74 Kč |
| 15 000 | 1,96617 Kč | 29 492,55 Kč |
| 21 000 | 1,92247 Kč | 40 371,87 Kč |
| 30 000 | 1,84653 Kč | 55 395,90 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |



