



SI3404-TP | |
|---|---|
DigiKey Part Number | SI3404-TPMSTR-ND - Tape & Reel (TR) SI3404-TPMSCT-ND - Cut Tape (CT) SI3404-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3404-TP |
Description | MOSFET N-CHANNEL 30V 5.8A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Tj) 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,17910 Kč | 317,91 Kč |
| 500 | 2,36522 Kč | 1 182,61 Kč |
| 1 000 | 2,10232 Kč | 2 102,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76726 Kč | 5 301,78 Kč |
| 6 000 | 1,59826 Kč | 9 589,56 Kč |
| 9 000 | 1,51209 Kč | 13 608,81 Kč |
| 15 000 | 1,41520 Kč | 21 228,00 Kč |
| 21 000 | 1,35780 Kč | 28 513,80 Kč |
| 30 000 | 1,30202 Kč | 39 060,60 Kč |
| 75 000 | 1,17956 Kč | 88 467,00 Kč |
| 150 000 | 1,13389 Kč | 170 083,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




