



SI3400A-TP | |
|---|---|
DigiKey Part Number | SI3400A-TPMSTR-ND - Tape & Reel (TR) SI3400A-TPMSCT-ND - Cut Tape (CT) SI3400A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3400A-TP |
Description | MOSFET N-CH 30V 5.8A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Tj) 400mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 100 | 3,44590 Kč | 344,59 Kč |
| 500 | 2,57062 Kč | 1 285,31 Kč |
| 1 000 | 2,28771 Kč | 2 287,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92734 Kč | 5 782,02 Kč |
| 6 000 | 1,74557 Kč | 10 473,42 Kč |
| 9 000 | 1,65292 Kč | 14 876,28 Kč |
| 15 000 | 1,54875 Kč | 23 231,25 Kč |
| 21 000 | 1,48704 Kč | 31 227,84 Kč |
| 30 000 | 1,42706 Kč | 42 811,80 Kč |
| 75 000 | 1,29541 Kč | 97 155,75 Kč |
| 150 000 | 1,26300 Kč | 189 450,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |










