SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

SI3136K-TP

DigiKey Part Number
353-SI3136K-TPTR-ND - Tape & Reel (TR)
353-SI3136K-TPCT-ND - Cut Tape (CT)
353-SI3136K-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3136K-TP
Description
N-CHANNEL MOSFET,SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 800mA (Ta) 960mW (Tj) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
300mOhm @ 550mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
610 pC @ 10 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
44 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
960mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,96800 Kč49,68 Kč
1003,12170 Kč312,17 Kč
5002,32056 Kč1 160,28 Kč
1 0002,06185 Kč2 061,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,73227 Kč5 196,81 Kč
6 0001,56602 Kč9 396,12 Kč
9 0001,48122 Kč13 330,98 Kč
15 0001,38590 Kč20 788,50 Kč
21 0001,32943 Kč27 918,03 Kč
30 0001,27454 Kč38 236,20 Kč
75 0001,15404 Kč86 553,00 Kč
150 0001,10513 Kč165 769,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč