Parametric Equivalent

DMN3732U-7 | |
|---|---|
DigiKey Part Number | 31-DMN3732U-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3732U-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1A (Ta) 420mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 40.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 420mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84237 Kč | 2 527,11 Kč |
| 6 000 | 0,75264 Kč | 4 515,84 Kč |
| 9 000 | 0,70686 Kč | 6 361,74 Kč |
| 15 000 | 0,65535 Kč | 9 830,25 Kč |
| 21 000 | 0,62481 Kč | 13 121,01 Kč |
| 30 000 | 0,59512 Kč | 17 853,60 Kč |
| 75 000 | 0,52990 Kč | 39 742,50 Kč |
| 150 000 | 0,48960 Kč | 73 440,00 Kč |
| 300 000 | 0,45933 Kč | 137 799,00 Kč |
| Unit Price without VAT: | 0,84237 Kč |
|---|---|
| Unit Price with VAT: | 1,01927 Kč |


