Parametric Equivalent

DMN3732U-13 | |
|---|---|
DigiKey Part Number | 31-DMN3732U-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3732U-13 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1A (Ta) 420mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 40.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 420mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69569 Kč | 6 956,90 Kč |
| 20 000 | 0,62908 Kč | 12 581,60 Kč |
| 30 000 | 0,59512 Kč | 17 853,60 Kč |
| 50 000 | 0,55693 Kč | 27 846,50 Kč |
| 70 000 | 0,53431 Kč | 37 401,70 Kč |
| 100 000 | 0,51232 Kč | 51 232,00 Kč |
| 250 000 | 0,46406 Kč | 116 015,00 Kč |
| Unit Price without VAT: | 0,69569 Kč |
|---|---|
| Unit Price with VAT: | 0,84178 Kč |


