



SI2333-TP | |
|---|---|
DigiKey Part Number | SI2333-TPMSTR-ND - Tape & Reel (TR) SI2333-TPMSCT-ND - Cut Tape (CT) SI2333-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2333-TP |
Description | MOSFET P-CH 12V 6A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Tc) 350mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 500mA, 1.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1275 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,43740 Kč | 343,74 Kč |
| 500 | 2,56428 Kč | 1 282,14 Kč |
| 1 000 | 2,28206 Kč | 2 282,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92258 Kč | 5 767,74 Kč |
| 6 000 | 1,74126 Kč | 10 447,56 Kč |
| 9 000 | 1,64883 Kč | 14 839,47 Kč |
| 15 000 | 1,54492 Kč | 23 173,80 Kč |
| 21 000 | 1,48337 Kč | 31 150,77 Kč |
| 30 000 | 1,42353 Kč | 42 705,90 Kč |
| 75 000 | 1,29221 Kč | 96 915,75 Kč |
| 150 000 | 1,25988 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











