Similar
Similar




SI2307-TP | |
|---|---|
DigiKey Part Number | 353-SI2307-TPTR-ND - Tape & Reel (TR) 353-SI2307-TPCT-ND - Cut Tape (CT) 353-SI2307-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2307-TP |
Description | MOSFET P-CH 30V 2.7A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Ta) 1.1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 500 | 2,63398 Kč | 1 316,99 Kč |
| 1 000 | 2,34485 Kč | 2 344,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97689 Kč | 5 930,67 Kč |
| 6 000 | 1,79138 Kč | 10 748,28 Kč |
| 9 000 | 1,69678 Kč | 15 271,02 Kč |
| 15 000 | 1,59043 Kč | 23 856,45 Kč |
| 21 000 | 1,52745 Kč | 32 076,45 Kč |
| 30 000 | 1,46622 Kč | 43 986,60 Kč |
| 75 000 | 1,33184 Kč | 99 888,00 Kč |
| 150 000 | 1,30450 Kč | 195 675,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






