SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

SI2300-TP

DigiKey Part Number
SI2300-TPMSTR-ND - Tape & Reel (TR)
SI2300-TPMSCT-ND - Cut Tape (CT)
SI2300-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2300-TP
Description
MOSFET N-CH 20V 4.5A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.5A (Tj) 1W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.2 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
482 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
106,25200 Kč62,52 Kč
1003,96790 Kč396,79 Kč
5002,97394 Kč1 486,97 Kč
1 0002,65251 Kč2 652,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24372 Kč6 731,16 Kč
6 0002,03761 Kč12 225,66 Kč
9 0001,93251 Kč17 392,59 Kč
15 0001,81440 Kč27 216,00 Kč
21 0001,74443 Kč36 633,03 Kč
30 0001,67643 Kč50 292,90 Kč
75 0001,52720 Kč114 540,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč