P-Channel 20 V 2A 450mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2A 450mW Surface Mount SOT-323
SOT 323
Understanding MCC MOSFETs: Product and Technologies Explained

SI2101A-TP

DigiKey Part Number
353-SI2101A-TPTR-ND - Tape & Reel (TR)
353-SI2101A-TPCT-ND - Cut Tape (CT)
353-SI2101A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2101A-TP
Description
P-CHANNEL MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A 450mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
130mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
450mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
1003,43740 Kč343,74 Kč
5002,56428 Kč1 282,14 Kč
1 0002,28206 Kč2 282,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92258 Kč5 767,74 Kč
6 0001,74126 Kč10 447,56 Kč
9 0001,64883 Kč14 839,47 Kč
15 0001,54492 Kč23 173,80 Kč
21 0001,48337 Kč31 150,77 Kč
30 0001,42353 Kč42 705,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč