


SF26G-TP | |
|---|---|
DigiKey Part Number | SF26G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF26G-TP |
Description | DIODE STANDARD 400V 2A DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,13347 Kč | 4 533,88 Kč |
| 8 000 | 1,02098 Kč | 8 167,84 Kč |
| 12 000 | 0,96358 Kč | 11 562,96 Kč |
| 20 000 | 0,89907 Kč | 17 981,40 Kč |
| 28 000 | 0,86085 Kč | 24 103,80 Kč |
| 40 000 | 0,82369 Kč | 32 947,60 Kč |
| 100 000 | 0,74211 Kč | 74 211,00 Kč |
| 200 000 | 0,69171 Kč | 138 342,00 Kč |
| Unit Price without VAT: | 1,13347 Kč |
|---|---|
| Unit Price with VAT: | 1,37150 Kč |



