
FE2G | |
|---|---|
DigiKey Part Number | 4878-FE2GCT-ND - Cut Tape (CT) 4878-FE2GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FE2G |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FE2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,54080 Kč | 254,08 Kč |
| 500 | 1,87764 Kč | 938,82 Kč |
| 1 000 | 1,66283 Kč | 1 662,83 Kč |
| 2 000 | 1,48162 Kč | 2 963,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,32896 Kč | 5 315,84 Kč |
| 8 000 | 1,20035 Kč | 9 602,80 Kč |
| 12 000 | 1,13478 Kč | 13 617,36 Kč |
| 20 000 | 1,06107 Kč | 21 221,40 Kč |
| 28 000 | 1,01739 Kč | 28 486,92 Kč |
| 40 000 | 0,97494 Kč | 38 997,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

