Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SF18G-TP | |
|---|---|
DigiKey Part Number | SF18G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF18G-TP |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,04862 Kč | 5 243,10 Kč |
| 10 000 | 0,94613 Kč | 9 461,30 Kč |
| 15 000 | 0,89388 Kč | 13 408,20 Kč |
| 25 000 | 0,83512 Kč | 20 878,00 Kč |
| 35 000 | 0,80031 Kč | 28 010,85 Kč |
| 50 000 | 0,76646 Kč | 38 323,00 Kč |
| 125 000 | 0,69217 Kč | 86 521,25 Kč |
| 250 000 | 0,65019 Kč | 162 547,50 Kč |
| Unit Price without VAT: | 1,04862 Kč |
|---|---|
| Unit Price with VAT: | 1,26883 Kč |





