Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR105T-G | |
|---|---|
DigiKey Part Number | 641-FR105T-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR105T-G |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92194 Kč | 4 609,70 Kč |
| 10 000 | 0,82984 Kč | 8 298,40 Kč |
| 15 000 | 0,78288 Kč | 11 743,20 Kč |
| 25 000 | 0,73007 Kč | 18 251,75 Kč |
| 35 000 | 0,69878 Kč | 24 457,30 Kč |
| 50 000 | 0,66835 Kč | 33 417,50 Kč |
| 125 000 | 0,60156 Kč | 75 195,00 Kč |
| 250 000 | 0,56030 Kč | 140 075,00 Kč |
| Unit Price without VAT: | 0,92194 Kč |
|---|---|
| Unit Price with VAT: | 1,11555 Kč |






