SDB307L-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,55000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet
New Product
Image for SDB307L-TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB307L-TP

DigiKey Part Number
353-SDB307L-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDB307L-TP
Description
BRIDGE RECTIFIER,SDB-1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDBL-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDBL-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,55000 Kč3 825,00 Kč
3 0002,30019 Kč6 900,57 Kč
4 5002,17283 Kč9 777,73 Kč
7 5002,02955 Kč15 221,62 Kč
10 5001,94470 Kč20 419,35 Kč
15 0001,86217 Kč27 932,55 Kč
37 5001,68107 Kč63 040,12 Kč
75 0001,57485 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,55000 Kč
Unit Price with VAT:3,08550 Kč