Parametric Equivalent
Parametric Equivalent

SDB307-TP | |
|---|---|
DigiKey Part Number | 353-SDB307-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDB307-TP |
Description | BRIDGE RECTIFIER,SDB-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,55000 Kč | 3 825,00 Kč |
| 3 000 | 2,30019 Kč | 6 900,57 Kč |
| 4 500 | 2,17283 Kč | 9 777,73 Kč |
| 7 500 | 2,02955 Kč | 15 221,62 Kč |
| 10 500 | 1,94470 Kč | 20 419,35 Kč |
| 15 000 | 1,86217 Kč | 27 932,55 Kč |
| 37 500 | 1,68107 Kč | 63 040,12 Kč |
| 75 000 | 1,57485 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 2,55000 Kč |
|---|---|
| Unit Price with VAT: | 3,08550 Kč |



