
SD103BWHE3-TP | |
|---|---|
DigiKey Part Number | 353-SD103BWHE3-TPTR-ND - Tape & Reel (TR) 353-SD103BWHE3-TPCT-ND - Cut Tape (CT) 353-SD103BWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWHE3-TP |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 100 | 2,31340 Kč | 231,34 Kč |
| 500 | 1,70506 Kč | 852,53 Kč |
| 1 000 | 1,50802 Kč | 1 508,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04176 Kč | 3 125,28 Kč |
| 6 000 | 0,94725 Kč | 5 683,50 Kč |
| 9 000 | 0,91397 Kč | 8 225,73 Kč |
| 15 000 | 0,89764 Kč | 13 464,60 Kč |
| 21 000 | 0,89445 Kč | 18 783,45 Kč |
| 30 000 | 0,88041 Kč | 26 412,30 Kč |
| 75 000 | 0,81496 Kč | 61 122,00 Kč |
| 150 000 | 0,81485 Kč | 122 227,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |







