Diode 40 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 200mA Surface Mount SOD-523
Micro Commercial Components Corporate Video

RB521S-40-TP

DigiKey Part Number
RB521S-40-TPMSTR-ND - Tape & Reel (TR)
RB521S-40-TPMSCT-ND - Cut Tape (CT)
RB521S-40-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521S-40-TP
Description
DIODE SCHOTTKY 40V 200MA SOD523
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
540 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
90 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,43100 Kč44,31 Kč
1002,77800 Kč277,80 Kč
5002,05822 Kč1 029,11 Kč
1 0001,77349 Kč1 773,49 Kč
2 0001,62892 Kč3 257,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,12402 Kč8 992,16 Kč
16 0001,10240 Kč17 638,40 Kč
24 0001,07976 Kč25 914,24 Kč
40 0001,05122 Kč42 048,80 Kč
56 0000,94491 Kč52 914,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč