Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-223
Micro Commercial Components Corporate Video

PZT2907A-TP

DigiKey Part Number
PZT2907A-TPMSTR-ND - Tape & Reel (TR)
PZT2907A-TPMSCT-ND - Cut Tape (CT)
PZT2907A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZT2907A-TP
Description
TRANS PNP 60V 0.6A SOT-223
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,20200 Kč72,02 Kč
1004,57970 Kč457,97 Kč
5003,44200 Kč1 721,00 Kč
1 0003,07495 Kč3 074,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,67657 Kč6 691,43 Kč
5 0002,43006 Kč12 150,30 Kč
7 5002,30438 Kč17 282,85 Kč
12 5002,16310 Kč27 038,75 Kč
17 5002,07943 Kč36 390,03 Kč
25 0001,99809 Kč49 952,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč