DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

P6KE160CA-TP

DigiKey Part Number
P6KE160CA-TPMSTR-ND - Tape & Reel (TR)
P6KE160CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE160CA-TP
Description
TVS DIODE 136VWM 219VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,45200 Kč54,52 Kč
1003,44590 Kč344,59 Kč
5002,57062 Kč1 285,31 Kč
1 0002,28771 Kč2 287,71 Kč
2 0002,04901 Kč4 098,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,84809 Kč7 392,36 Kč
8 0001,67887 Kč13 430,96 Kč
12 0001,59263 Kč19 111,56 Kč
20 0001,49568 Kč29 913,60 Kč
28 0001,43826 Kč40 271,28 Kč
40 0001,38243 Kč55 297,20 Kč
100 0001,26300 Kč126 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč