
SCS315AMC7G | |
|---|---|
DigiKey Part Number | 846-SCS315AMC7G-ND |
Manufacturer | |
Manufacturer Product Number | SCS315AMC7G |
Description | DIODE SIL CARB 650V 15A TO220FM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 75 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 750pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-220FM |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 50 | 80,91360 Kč | 4 045,68 Kč |
| 100 | 74,08930 Kč | 7 408,93 Kč |
| 500 | 62,14274 Kč | 31 071,37 Kč |
| 1 000 | 58,30893 Kč | 58 308,93 Kč |
| 2 000 | 56,72085 Kč | 113 441,70 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |

