P6KE15A-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,88908 Kč
Datasheet

Similar


YAGEO
In Stock: 2 000
Unit Price: 3,33000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 1,91415 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 005
Unit Price: 5,40956 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 305
Unit Price: 11,86000 Kč
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15A-BP

DigiKey Part Number
353-P6KE15A-BP-ND
Manufacturer
Manufacturer Product Number
P6KE15A-BP
Description
TVS DIODE 12.8VWM 21.2VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 0001,95789 Kč48 947,25 Kč
Unit Price without VAT:1,95789 Kč
Unit Price with VAT:2,36905 Kč