P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15A-B

DigiKey Part Number
P6KE15A-B-ND
Manufacturer
Manufacturer Product Number
P6KE15A-B
Description
TVS DIODE 12.8VWM 21.2V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE15A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
107,28200 Kč72,82 Kč
1004,66050 Kč466,05 Kč
5003,52662 Kč1 763,31 Kč
1 0003,16064 Kč3 160,64 Kč
2 0002,85240 Kč5 704,80 Kč
5 0002,51844 Kč12 592,20 Kč
10 0002,31190 Kč23 119,00 Kč
50 0002,18463 Kč109 231,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč