MSJU11N65-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 4 147
Unit Price: 52,50000 Kč
Datasheet

Similar


onsemi
In Stock: 477
Unit Price: 73,49000 Kč
Datasheet
N-Channel 650 V 11A (Tc) 78W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 11A (Tc) 78W (Tc) Surface Mount DPAK
Micro Commercial Components Corporate Video

MSJU11N65-TP

DigiKey Part Number
353-MSJU11N65-TPTR-ND - Tape & Reel (TR)
353-MSJU11N65-TPCT-ND - Cut Tape (CT)
353-MSJU11N65-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSJU11N65-TP
Description
MOSFET N-CH 650V 11A DPAK
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 78W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
901 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes