



MMXZ5256B-TP | |
|---|---|
DigiKey Part Number | MMXZ5256B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMXZ5256B-TP |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75894 Kč | 2 276,82 Kč |
| 6 000 | 0,67659 Kč | 4 059,54 Kč |
| 9 000 | 0,63458 Kč | 5 711,22 Kč |
| 15 000 | 0,58730 Kč | 8 809,50 Kč |
| 21 000 | 0,55928 Kč | 11 744,88 Kč |
| 30 000 | 0,53201 Kč | 15 960,30 Kč |
| 75 000 | 0,47214 Kč | 35 410,50 Kč |
| 150 000 | 0,43512 Kč | 65 268,00 Kč |
| 300 000 | 0,40400 Kč | 121 200,00 Kč |
| Unit Price without VAT: | 0,75894 Kč |
|---|---|
| Unit Price with VAT: | 0,91832 Kč |








