CZRV5256B-G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 0,88759 Kč
Datasheet
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRV5256B-G

DigiKey Part Number
CZRV5256B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRV5256B-G
Description
DIODE ZENER 30V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CZRV5256B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-60°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17827 Kč3 534,81 Kč
6 0001,05816 Kč6 348,96 Kč
9 0000,99687 Kč8 971,83 Kč
15 0000,92796 Kč13 919,40 Kč
21 0000,88713 Kč18 629,73 Kč
30 0000,84742 Kč25 422,60 Kč
75 0000,76025 Kč57 018,75 Kč
150 0000,70638 Kč105 957,00 Kč
300 0000,67929 Kč203 787,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,17827 Kč
Unit Price with VAT:1,42571 Kč