



MMXZ5245B-TP | |
|---|---|
DigiKey Part Number | 353-MMXZ5245B-TPTR-ND - Tape & Reel (TR) 353-MMXZ5245B-TPCT-ND - Cut Tape (CT) 353-MMXZ5245B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5245B-TP |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 500 | 0,96716 Kč | 483,58 Kč |
| 1 000 | 0,68034 Kč | 680,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75593 Kč | 2 267,79 Kč |
| 6 000 | 0,67194 Kč | 4 031,64 Kč |
| 9 000 | 0,60894 Kč | 5 480,46 Kč |
| 15 000 | 0,58730 Kč | 8 809,50 Kč |
| 21 000 | 0,58647 Kč | 12 315,87 Kč |
| 30 000 | 0,57619 Kč | 17 285,70 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



