


MMSTA05-TP | |
|---|---|
DigiKey Part Number | 353-MMSTA05-TPTR-ND - Tape & Reel (TR) 353-MMSTA05-TPCT-ND - Cut Tape (CT) 353-MMSTA05-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA05-TP |
Description | TRANS NPN 60V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 100 | 1,93870 Kč | 193,87 Kč |
| 500 | 1,42172 Kč | 710,86 Kč |
| 1 000 | 1,25416 Kč | 1 254,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04015 Kč | 3 120,45 Kč |
| 6 000 | 0,93213 Kč | 5 592,78 Kč |
| 9 000 | 0,87701 Kč | 7 893,09 Kč |
| 15 000 | 0,81501 Kč | 12 225,15 Kč |
| 21 000 | 0,77826 Kč | 16 343,46 Kč |
| 30 000 | 0,74253 Kč | 22 275,90 Kč |
| 75 000 | 0,66408 Kč | 49 806,00 Kč |
| 150 000 | 0,61559 Kč | 92 338,50 Kč |
| 300 000 | 0,57888 Kč | 173 664,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


