MMS9014-L-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,55624 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Upgrade


onsemi
In Stock: 5 979
Unit Price: 7,56000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 100 000
Unit Price: 1,25988 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 29 594
Unit Price: 3,36000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,80724 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 643 145
Unit Price: 3,57000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 111
Unit Price: 140,48000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 17
Unit Price: 2,10000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMS9014-L-TP

DigiKey Part Number
353-MMS9014-L-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMS9014-L-TP
Description
TRANS NPN 45V 0.1A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64443 Kč1 933,29 Kč
6 0000,51865 Kč3 111,90 Kč
9 0000,38249 Kč3 442,41 Kč
15 0000,36878 Kč5 531,70 Kč
21 0000,36720 Kč7 711,20 Kč
30 0000,35468 Kč10 640,40 Kč
75 0000,33742 Kč25 306,50 Kč
150 0000,32296 Kč48 444,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,64443 Kč
Unit Price with VAT:0,77976 Kč