Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 200mW Surface Mount SOT-363
SOT 363
Micro Commercial Components Corporate Video

MMDT4401-TP

DigiKey Part Number
MMDT4401-TPTR-ND - Tape & Reel (TR)
MMDT4401-TPCT-ND - Cut Tape (CT)
MMDT4401-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT4401-TP
Description
TRANS 2NPN 40V 600MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Manufacturer
MCC (Micro Commercial Components)
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMDT4401-7-FDiodes Incorporated5 233MMDT4401-FDICT-ND8,61000 KčDirect
BC847BS-7-FDiodes Incorporated236 569BC847BS-7FDICT-ND5,04000 KčSimilar
CMKT2222A TR PBFREECentral Semiconductor Corp6 5551514-CMKT2222ATRPBFREECT-ND16,80000 KčSimilar
MMDT2222A-7-FDiodes Incorporated1 526MMDT2222A-FDICT-ND7,98000 KčSimilar
MMDT3904-7-FDiodes Incorporated29MMDT3904-FDICT-ND4,62000 KčSimilar
In-Stock: 1 500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,50100 Kč55,01 Kč
1003,45210 Kč345,21 Kč
5002,56470 Kč1 282,35 Kč
1 0002,27744 Kč2 277,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91145 Kč5 734,35 Kč
6 0001,72681 Kč10 360,86 Kč
9 0001,63266 Kč14 693,94 Kč
15 0001,52679 Kč22 901,85 Kč
21 0001,46408 Kč30 745,68 Kč
30 0001,40311 Kč42 093,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč